Logitech Keyboard Wired USB, AZERTY Black
- RS Stock No.:
- 7950933
- Mfr. Prt No.:
- 920-002515
- Brand:
- Logitech

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7950933 |
Product description | Logitech Keyboard Wired USB, AZERTY Black |
Manufacturer / Brand | Logitech |
Manufacturer part number | 920-002515 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7950933 |
Product description | Logitech Keyboard Wired USB, AZERTY Black |
Manufacturer / Brand | Logitech |
Manufacturer part number | 920-002515 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Logitech Keyboard K120
The Logitech Keyboard K120 for Business is the budget-friendly keyboard that’s built to last. You’ll enjoy a comfortable and quiet typing experience thanks to the low-profile keys that barely make a sound, and standard layout with full-size F-keys and number pad
Note
*Tested under limited conditions (maximum of 60 ml liquid spillage). Do not immerse keyboard in liquid
Virtually silent, low-profile keys
Industry standard layout with full-size F-keys and number pad
Sleek, thin profile keyboard with a spill-resistant design*
Plug-and-play USB connection
Bold, bright white characters
Sturdy, adjustable tilt legs
Curved space bar
System Requirements:
Windows-based PC
Windows® XP, Windows Vista® or Windows® 7
USB port
Linux®
Linux® kernel 2.6+
USB port
Specifications
Attribute | Value |
Brand | Logitech |
Width | 450 mm |
Depth | 155 mm |
Keyboard Layout | AZERTY |
Wired/Wireless | Wired |
Keyboard Type | Standard |
Built-In USB Hub | No |
Colour | Black |
Dimensions | 450 x 155 x 23.5 mm |
Height | 23.5 mm |
Multimedia Keys | No |
Connection Type | USB |