Knipex VDE Insulated Chrome Vanadium Steel Gripping pliers Long Nose Pliers, 160 mm Overall Length
- RS Stock No.:
- 7276715
- Mfr. Prt No.:
- 30 16 160
- Brand:
- Knipex

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7276715 |
Product description | Knipex VDE Insulated Chrome Vanadium Steel Gripping pliers Long Nose Pliers, 160 mm Overall Length |
Manufacturer / Brand | Knipex |
Manufacturer part number | 30 16 160 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
VDE Long Nose Pliers
Chrome plated 1000V insulated long nose pliers with multicomponent handles.
Heavy duty construction
Oil hardened, forged Chrome Vanadium Steel
Specifications
Attribute | Value |
Brand | Knipex |
Plier Type | Long Nose Pliers |
Overall Length | 160 mm |
VDE/1000V Approved | Yes |
Tip Style | Straight |
Jaw Length | 46,5 mm |
Material | Chrome Vanadium Steel |