MTL Solenoid/Alarm Driver
- RS Stock No.:
- 1747908
- Mfr. Prt No.:
- MTL5525
- Brand:
- MTL
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
RS stock number | 1747908 |
Product description | MTL Solenoid/Alarm Driver |
Manufacturer / Brand | MTL |
Manufacturer part number | MTL5525 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | MTL |
Input Signal Type | Voltage |
Input Range | 1.4 → 4.5 V dc |
Output Range | 7.8 → 24 V |
Mounting Type | DIN Rail |
Module Type | Solenoid/Alarm Driver |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +60 °C |
Termination | Cable |
Output Type | Voltage |
Operating Temperature Range | -20 ? +60 °C |
Signal Conditioner Type | Isolation |