RS PRO ESD Foam 305mm width

RS Stock No.:
8153512
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
RS stock number 8153512
Product description RS PRO ESD Foam 305mm width
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Pro Low Density ESD Foam

RS Pro low density ESD foam provides pin and component protection to sensitive components. With its ESD properties you’re safe to put any component on this foam. It’s an effortless foam so you can just push your component onto the foam and know it will stay secure and not tumble around in packaging. This foam is soft and flexible and could ideally be used as soft packaging.


Specifications

Attribute Value
Brand RS PRO
Packaging Type Low Density ESD Foam
Anti-Static No
Thickness 6 mm
Width 305 mm
Colour Black
Tensile Strength 70 kPa
Length 305 mm
Type Foam
Static Shielding Yes
Dissipative No
Complies with EN 61340-5-1 Yes
Conductive Yes
Foam Type Cushioning
Volume Resistance ≤ 2.5 x 10^2 Ω
Surface Resistance 1 x 10^2 → ≤ 1 x 10^5 Ω
Checking stock...
VND
2,421,120.00
Out of stock
Price Bag (1 Bag of 9)
Bag(s)Per Bag(VND)Per Unit(VND)
12,421,120.00269,013.33
*price per unit indicative
"RS PRO ESD Foam 305mm width" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products