RS PRO Fixed Castor Wheel, 20kg Capacity, 50mm Wheel
- RS Stock No.:
- 4462058
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
RS stock number | 4462058 |
Product description | RS PRO Fixed Castor Wheel, 20kg Capacity, 50mm Wheel |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Low Level Fixed Castor
Bright zinc plated pressed steel fixed castor
Suitable for fitting to office equipment, test gear etc.
Unbraked
Specifications
Attribute | Value |
Brand | RS PRO |
Wheel Diameter | 50 mm |
Fixing Centres | 35 x 35 mm |
Fixing Hole Size | 5 mm |
Wheel Width | 19 mm |
Tyre Material | Rubber |
Mounting Type | Plate |
Hub Bearing Type | Plain Bore |
Application | Industrial |
Rotation | Fixed |
Hub Material | Steel |
Includes Brake | No |
Load Capacity | 20 kg |
Number of Fixing Holes | 4 |
Overall Height | 71 mm |
Fixing Plate Dimensions | 58 x 57 mm |
Weight Class | Light Duty |