RS PRO Light Meter

RS Stock No.:
1238776
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1238776
Product description RS PRO Light Meter
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
RS stock number 1238776
Product description RS PRO Light Meter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO LX-105 Lux Meter with Light Type Selection

From the trusted RS PRO brand, this digital light meter is a high-quality solution for light measuring applications in all manner of environments. The excellent quality light sensor attaches to the digital reader by a long wire allowing you to be fleixble in where you take your readings from. The digital reader a has a variety of useful functions, and features a dual LCD display screen meaning that measurements can be taken quickly and easily.

Lightweight and reliable, this handheld light meter is ideal for light measuring applications in almost any environment.

Features and Benefits

• Display hold function
• 3 ranges/times covered
• Auto power down
• RS-232 serial interface
• Zero adjustment
• Dual LCD display with contrast control
• Dimensions 180 x 72 x 32 mm

Applications

Light meters measure light levels or light pollution within the environment. It’s a key piece of equipment to ensure that there is the right amount of ambient light within the workplace, at school or even at home, and are often used by photographers in studios and natural environments to calibrate film camera equipment. They most often measure light sources like white LED light, fluorescent lighting, metal halide, high-pressure sodium and incandescent lighting. The most common types of environments where light meters are used are:

• Warehouses and factories
• Commercial office buildings
• Hotels and restaurants
• Public buildings
• Schools and other educational buildings
• Libraries
• Museums and art galleries
• Hospitals and other healthcare buildings
• Garages and car parks
• Stadiums and sports & leisure buildings
• Building commissioning, operation and maintenance
• Building security
• Photography and video

How is light measured?

When using this light meter, light levels are measured using the lux scale and footcandle scale.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Note

Powered by 9 V PP3 battery (not supplied)

SUPPLIED_WITH : User manual, sensor with protective cover

.

Features and Benefits

Display hold function
3 ranges/times covered
Auto power down
RS-232 serial interface
Zero adjustment
Dual LCD display with contrast control
Dimensions 180 x 72 x 32 mm


Specifications

Attribute Value
Brand RS PRO
Features Memory Recall Button, Push Button 4 Light Type Select
Height 180 mm
Width 32 mm
Length 72 mm
Checking stock...
VND
9,193,854.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
19,193,854.00
*price per unit indicative
"RS PRO Light Meter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products