Steel RS PRO M10 Cage Nut

RS Stock No.:
8067755
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8067755
Product description Steel RS PRO M10 Cage Nut
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
RS stock number 8067755
Product description Steel RS PRO M10 Cage Nut
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS Cage Nuts

These caged nuts from RS consist of a range of zinc plated cage nuts, also known as a captive nut, available in M8 and M10 thread sizes.

Cage Nuts, carbon steel
Ideal for fixing front panels onto various systems and electrical equipment


Specifications

Attribute Value
Brand RS PRO
Cut-Out Width 12.3 mm
Cut-Out Dimensions 12.3 x 12.3 mm
Thread Size M10
For Panel Thickness Maximum 1.7 mm
Finish Zinc Plated
For Panel Thickness Minimum 1 mm
Overall Width 16.5 mm
Material Steel
Cut-Out Length 12.3 mm
Checking stock...
VND
643,498.00
Out of stock
Price Bag (1 Bag of 50)
Bag(s)Per Bag(VND)Per Unit(VND)
1643,498.0012,869.96
*price per unit indicative
"Steel RS PRO M10 Cage Nut" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products