Phoenix Contact Straight Male M12 to Straight Male RJ45 Sensor Actuator Cable, 8 Core, PUR, 2m
- RS Stock No.:
- 8029135
- Mfr. Prt No.:
- 1406117
- Brand:
- Phoenix Contact

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8029135 |
Product description | Phoenix Contact Straight Male M12 to Straight Male RJ45 Sensor Actuator Cable, 8 Core, PUR, 2m |
Manufacturer / Brand | Phoenix Contact |
Manufacturer part number | 1406117 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8029135 |
Product description | Phoenix Contact Straight Male M12 to Straight Male RJ45 Sensor Actuator Cable, 8 Core, PUR, 2m |
Manufacturer / Brand | Phoenix Contact |
Manufacturer part number | 1406117 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Phoenix Contact Ethernet and Bus System Connectors and Cable Assemblies
M12 to RJ45 8 Way Ethernet Cable Assembly, A Coded
A comprehensive range of shielded 8 way ethernet CAT5 connector cable assemblies, M12 Speedcon to RJ45 connectors to suit any suitable application. Straight or Angled M12 connector versions that are A-coded with 2 metres of light blue PUR cable.
Rated at 1A 30V
IP67 rated once mated (M12)
IP20 rating for RJ45
Operating temperature range -20 to +80 °C
Specifications
Attribute | Value |
Connector A | M12 |
Brand | Phoenix Contact |
Series | NBC-MS/ 2.0-94B/R4AC SCO US |
Connector B | RJ45 |
Connector A Gender | Male |
Connector B Gender | Male |
Connector A Orientation | Straight |
Number of Cores | 8 |
Connector B Orientation | Straight |
Coding | A |
Cross Sectional Area | 0.14 mm² |
Connector B Number of Contacts | 8 |
Sheath Colour | Blue |
Connector A Number of Contacts | 8 |
Sheath Material | PUR |
Shielding | Shielded |
Connector A Housing Gender | Male |
Connector B Housing Gender | Male |
American Wire Gauge | 26 AWG |
Length | 2 m |