SMC M Series Straight Threaded Adaptor, M5 Male to Push In 4 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 2223801
- Mfr. Prt No.:
- M-5H-4
- Brand:
- SMC
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2223801 |
Product description | SMC M Series Straight Threaded Adaptor, M5 Male to Push In 4 mm, Threaded-to-Tube Connection Style |
Manufacturer / Brand | SMC |
Manufacturer part number | M-5H-4 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 9, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Threaded Adaptors & Accessories
Hose Nipple
These hose nipples are an excellent choice for air connection in confined areas and can be used with many styles of plastic tubing.
M5 Nickel plated miniature fittings offering a compact and space saving design
The tube has a large retaining force with hose nipples assuring easy removal
Suitable for nylon, soft nylon and polyurethane tubing
Specifications
Attribute | Value |
Brand | SMC |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Body Material | Brass |
Manufacturer Series | M |
Mounting Type | Inline |
Connector A - Gender | Male |
Maximum Operating Pressure | 1.5 MPa |
Thread Material | Brass |
Finish | Nickel Plated |
Connection Style | Threaded-to-Tube |
Connector B | Push In 4 mm |
Connector A | M5 Male |
Threaded Connection | M5 Male |