RS PRO Straight Female M8 to Free End Sensor Actuator Cable, 3 Core, PUR, 2m

RS Stock No.:
1547705
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1547705
Product description RS PRO Straight Female M8 to Free End Sensor Actuator Cable, 3 Core, PUR, 2m
Manufacturer / Brand RS PRO
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
RS stock number 1547705
Product description RS PRO Straight Female M8 to Free End Sensor Actuator Cable, 3 Core, PUR, 2m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Connector A M8
Brand RS PRO
Connector B Free End
Minimum Bend Radius 10 x 4.5 mm, 5 x 4.5 mm
Connector A Gender Female
Cable Shape Multicore
Insulation Material PVC
Connector A Orientation Straight
Outer Sheath Material PVC
IP Rating IP65, IP66K, IP67, IP68
Current Rating 4 A
Conductor Material Copper
Voltage Rating 60 V ac/dc
Connector A Number of Contacts 3
Size of Strands 0.15 mm
Sheath Material PUR
Minimum Operating Temperature -25 °C
Length 2 m
Maximum Operating Temperature +85 °C
Conductor Resistance 60 Ω/km
Standards Met CSA, cSAus, EN 60529, UL
American Wire Gauge 24 AWG
Fire Behaviour Flame Retardant
Connector A Housing Gender Female
Oil Resistant Yes
Sheath Colour Grey
Number of Strands 14
Outer Diameter 4.5 mm
Number of Cores 3
Shielding Unshielded
Cross Sectional Area 0.25 mm²
Checking stock...
VND
845,452.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1845,452.00
*price per unit indicative
"RS PRO Straight Female M8 to Free End Sensor Actuator Cable, 3 Core, PUR, 2m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products