RS PRO Bit Holder
- RS Stock No.:
- 1250431
- Brand:
- RS PRO
![Logo for RS PRO](https://media.rs-online.com/h_40/brand/M3385-01.jpg)
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1250431 |
Product description | RS PRO Bit Holder |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 8, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
RS Pro Magnetic Easy Link/Easy Lock Bit Holder
RS Pro Magnetic Easy Link/ Easy Lock bit holder is a quality bit holder packed with features. Inserting and removing the bit is possible with one hand operation. To insert and lock the bit in place, simply push the bit into the holder without actuating the functional sleeve. To unlock, actuate the functional sleeve and the bit is unlocked and pushed forward. Supplied in a compact plastic box.
Features & Benefits
1/4" Hexagon Shank
Accepts 1/4" Hexagon Shank Bits
60 mm long
Specifications
Attribute | Value |
Brand | RS PRO |
For Use With | Power Drills |
Drill Accessory Type | Hex Bit Holder |