RS PRO Hexagon Socket Bit Holder

RS Stock No.:
1250432
Brand:
RS PRO
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
RS stock number 1250432
Product description RS PRO Hexagon Socket Bit Holder
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

RS Pro Magnetic EasyLink/Easy Lock Bit Holder with Ring Magnet

RS Pro Magnetic Easy Link/ Easy Lock bit holder (available in 2 lengths) is a quality bit holder packed with features. Inserting and removing the bit is possible with one hand operation. To insert and lock the bit in place, simply push the bit into the holder without actuating the functional sleeve. To unlock, actuate the functional sleeve and the bit is unlocked and pushed forward. With a ring magnet on the front of the holder, the actual screw is held on to the bit with 1 kg of pull-off force. Supplied in a compact plastic box.

Available in 2 different lengths:
60 mm long 125-0432
300 mm long 125-0433 (300 mm model has a free-wheel sleeve)

Features & Benefits
1/4" Hexagon shank
Accepts 1/4" Hexagon shank bits


Specifications

Attribute Value
Brand RS PRO
Head Type Hexagon Socket
Type Bit Holder
Overall Length 60 mm
Checking stock...
VND
570,554.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1570,554.00
*price per unit indicative
"RS PRO Hexagon Socket Bit Holder" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products