Bahco 560g Lift Capacity Magnetic, Telescopic Extendable Pick Up Tool, 750 mm
- RS Stock No.:
- 6672465
- Mfr. Prt No.:
- 2535L
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6672465 |
Product description | Bahco 560g Lift Capacity Magnetic, Telescopic Extendable Pick Up Tool, 750 mm |
Manufacturer / Brand | Bahco |
Manufacturer part number | 2535L |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Bahco Magnetic Pick Up Tool with Light
Bahco Telescopic Magnetic pick up Tool is an ideal tool for professionals or enthusiast. It is made from high-quality materials to ensure long life and safe service. Long telescopic arm provides 760 mm reach and a light attached to the magnetic tip ensure comfortable and easy work. Powerful Magnetic Tip is able to pick up items weight up to 560 g.
Features & Benefits
• Telescopic extension allows 750 mm reach
• Soft grip handle
• Powerful magnetic tip
Specifications
Attribute | Value |
Brand | Bahco |
Lift Capacity | 560 g |
Overall Length | 750 mm |
Type | Magnetic, Telescopic |
Extendable | Yes |