RS PRO 90 mm Wire Stripper, 0.1mm → 9mm
- RS Stock No.:
- 0663437
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
RS stock number | 0663437 |
Product description | RS PRO 90 mm Wire Stripper, 0.1mm → 9mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Mains Sheath Cable Stripper
From RS PRO, this convenient ring-style cable stripper is ideal for use with mains cables.
The wire stripper is able to auto-adjust for different outer jacket sizes, meaning that you don't have to waste any time adjusting the blade setting. Simply attach to the cable and rotate to cut with the ring blade, removing the insulation while retaining the conductor.
The robust nature of the wire stripper means it is ideal for2 and 3 core cables.
With blade safely enclosed due to the unique ring shape, this pocket-sized tool is quick, easy and safe to use.
Features and Benefits
• Simple rotary action cutter and stripper
• Perfect for 2-core and 3-core mains cables and leads
• Produces safe ring-of-cut for outer and inner insulation on all types of flexible cable
• Safely enclosed blade requires no adjustment for any cable up to 9 mm diameter
• Compact pocket-sized design with built-in cutter
Applications
Wire strippers are a hand-held tool designed to remove insulation or outer sheath from electrical wires. Other tools may be used to achieve this end, such as pliers or knives, but this purpose-built tool ensures maximum efficiency and safety. Wire strippers create a neat and tidy cut to reveal wires, ready to be soldered or have a connector attached. There are various types available from stripping the cable to cutting copper and conduit. Wire strippers are primarily used by electricians or mechanics but are equally at home in any DIY toolbox.
FAQs:
It this wire stripper VDE certified?
No, this wire stripper isn't VDE approved and cannot be used on live electric cables.
Is this cable stripper suitable for flat cables?
This particular model has been designed to work with round cables and may not perform properly with flat cables. However, stripping and cutting of thin flat cables is possible.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Specifications
Attribute | Value |
Brand | RS PRO |
Overall Length | 90 mm |
Minimum Size | 0.1 mm |
Maximum Size | 9 mm |
Cable Type | Flexible, Mains |
Stripping Range | Maximum of 9 mm |