RS PRO 1200 Series Tee Threaded Adaptor, Push In 8 mm to Push In 8 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 2994250
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 2994250 |
Product description | RS PRO 1200 Series Tee Threaded Adaptor, Push In 8 mm to Push In 8 mm, Threaded-to-Tube Connection Style |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 2994250 |
Product description | RS PRO 1200 Series Tee Threaded Adaptor, Push In 8 mm to Push In 8 mm, Threaded-to-Tube Connection Style |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 15, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Threaded Tube-to-Tube & Adaptors
The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.
Branch Tee Adaptor - Male Tapered/Parallel
This RS Pro branch adapter tee can be used with rigid polyamide tubes. The special shape of the guiding cone ensures that the tube cnnot be accidentally cut. The locking nuts provided on two ends can be tightened by hand or with a spanner. The two push in connections are coupled with a male tapered thread to ensure a tight seal.
Operating Temperature Range -18 to +70°C
Operating Pressure of -1 to 15 bar
Features and Benefits
Threaded to tube tee adapter
Suitable for Nylon or Polyurethane tubing
Specifications
Attribute | Value |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Brand | RS PRO |
Minimum Operating Temperature | -18 °C |
Maximum Operating Temperature | +70 °C |
Manufacturer Series | 1200 |
Branch Connector | R 1/4 |
Connector A - Gender | Male |
Branch Connector - Gender | Male |
Maximum Operating Pressure | 15 bar |
Connector A | Push In 8 mm |
Standards Met | RoHS Compliant |
Connection Style | Threaded-to-Tube |
Connector B | Push In 8 mm |
Threaded Connection | R 1/4 Male |