Microchip dsPIC30F, 16bit Digital Signal Processor 30MIPS 1.024 kB, 48 kB Flash 40-Pin PDIP
- RS Stock No.:
- 6229998
- Mfr. Prt No.:
- DSPIC30F4013-30I/P
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6229998 |
Product description | Microchip dsPIC30F, 16bit Digital Signal Processor 30MIPS 1.024 kB, 48 kB Flash 40-Pin PDIP |
Manufacturer / Brand | Microchip |
Manufacturer part number | DSPIC30F4013-30I/P |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6229998 |
Product description | Microchip dsPIC30F, 16bit Digital Signal Processor 30MIPS 1.024 kB, 48 kB Flash 40-Pin PDIP |
Manufacturer / Brand | Microchip |
Manufacturer part number | DSPIC30F4013-30I/P |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 27, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
dsPIC30F Digital Signal Controller
The dsPIC30F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The dsPIC30F is best suited for applications that benefit from a wide operating voltage (2.5 to 5.5V), extremely low standby current, integrated EEPROM and for designers that prefer 5V operation due to systems considerations. The 30MIPS dsPIC30F variants integrate SMPS peripherals, motor control peripherals and a Codec interface that enable efficient digital power converters, advanced motor control algorithms and speech and audio applications. Small package DSCs with high performance ADC are well suited for smart sensing applications.
Specifications
Attribute | Value |
Brand | Microchip |
Series | dsPIC30F |
Minimum Operating Temperature | -40 °C |
PWM Resolution | 16 bit |
Mounting Type | Through Hole |
Data Bus Width | 16 bit |
Timer Resolution | 16 bit |
Height | 4.95 mm |
Number of LIN Channels | 0 |
Number of USART Channels | 0 |
Timers | 5 x 16 bit |
Dimensions | 2.095 x 0.58 x 0.195 in |
RAM Size | 2.048 kB |
Program Memory Type | Flash |
Number of SPI Channels | 1 |
USB Channels | 0 |
Number of UART Channels | 2 |
Number of Ethernet Channels | 0 |
Number of Timers | 5 |
Number of I2C Channels | 1 |
Number of PCI Channels | 0 |
Typical Operating Supply Voltage | 2.5 to 5.5 V |
ADC Resolution | 12 bit |
Program Memory Size | 1.024 kB, 48 kB |
Instruction Set Architecture | RISC |
Number of CAN Channels | 1 |
ADC Channels | 13 |
Number of ADC Units | 1 |
Package Type | PDIP |
Maximum Operating Temperature | +85 °C |
Number of PWM Units | 4 |
Length | 53.21 mm |
ADCs | 13 x 12 bit |
Width | 0.58 in |
Pin Count | 40 |
Pulse Width Modulation | 4(16 bit) |
Maximum Frequency | 30 MIPS |
Device Million Instructions per Second | 30 MIPS |