Merlett Plastics PVC Hose, Yellow, 19mm External Diameter, 25m Long, Reinforced, 175mm Bend Radius, Water Applications

RS Stock No.:
1259307
Mfr. Prt No.:
9150550138600
Brand:
Merlett Plastics
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
RS stock number 1259307
Product description Merlett Plastics PVC Hose, Yellow, 19mm External Diameter, 25m Long, Reinforced, 175mm Bend Radius, Water Applications
Manufacturer / Brand Merlett Plastics
Manufacturer part number 9150550138600

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Merlett Soleil Hosing

The soft PVC hosing from Merlett has knitted textile reinforcement making it ideal for water delivery within the horticultural and agricultural industries.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -5°C to 65°C
• Crush resistant

Product Application Information

Ideal for use in agriculture, gardening, industry, boating and home industries.


Specifications

Attribute Value
Brand Merlett Plastics
Inner Diameter 13 mm
Outer Diameter 19 mm
Material PVC
Colour Yellow
Reinforced Yes
Suitable Applications Water
Length 25 m
Minimum Operating Temperature -5 °C
Maximum Operating Temperature +65 °C
Maximum Working Pressure 10 bar
Bend Radius 175 mm
Operating Temperature Range -5 to +65 °C
Checking stock...
VND
2,231,970.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,231,970.00
*price per unit indicative
"Merlett Plastics PVC Hose, Yellow, 19mm External Diameter, 25m Long, Reinforced, 175mm Bend Radius, Water Applications" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products