RS PRO Left Hand Thread Thread Die, M12 x 1.75mm Pitch, 33.33mm od
- RS Stock No.:
- 6680766
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6680766 |
Product description | RS PRO Left Hand Thread Thread Die, M12 x 1.75mm Pitch, 33.33mm od |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Metric Dies, Left Hand Thread
High quality, high speed steel
Metric coarse series thread
Polypropylene storage case
M3 - M6 sizes are 13/16 in (20mm) diameter
M8 - M12 sizes are 1 5/16 in (33mm) diameter
Specifications
Attribute | Value |
Brand | RS PRO |
Outside Diameter | 33.33 mm |
Left Hand Thread | Yes |
Thread Size | M12 |
Pitch | 1.75 mm |
Thickness | 11.11 mm |
Material | HSS |