MG Chemicals Carbon Conductive Silicone Grease 73 ml Tube
- RS Stock No.:
- 1247682
- Mfr. Prt No.:
- 846-80g
- Brand:
- MG Chemicals
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1247682 |
Product description | MG Chemicals Carbon Conductive Silicone Grease 73 ml Tube |
Manufacturer / Brand | MG Chemicals |
Manufacturer part number | 846-80g |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1247682 |
Product description | MG Chemicals Carbon Conductive Silicone Grease 73 ml Tube |
Manufacturer / Brand | MG Chemicals |
Manufacturer part number | 846-80g |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 18, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CA
Product Details
Conductive Greases
Conductive greases are insulators and contain some fine powdered metals. They are designed to lubricate and maintain electrical and thermal conductivity while providing protection against moisture and corrosion. They are ideal for surface-to-surface, fixed or sliding, contact areas requiring lubrication while maintaining electrical continuity.
Do not use Conductive greases in electrical connectors with multiple terminals. Only use the greases in connections that are well-isolated from connections with differing voltages, and never in high-voltage connections.
MG Chemicals 846 Conductive Grease
The 846 carbon conductive grease from MG Chemicals is designed to help prevent corrosion and maintains and promotes electrical conductivity on your connections. The conductive grease is safe to be used on plastics.
CAUTION : DO NOT apply or smooth grease with bare finger. Carbon black grease is hard to clean and can transfer to other surfaces by touch.
Feature and Benefits
Typical Applications
Reduces EMI noise
Provides protection from moisture & corrosion
Extends life of contacts
Use on switches and EMI shielding applications
Specifications
Attribute | Value |
Brand | MG Chemicals |
Package Type | Tube |
Grease Type | Carbon Conductive Silicone |
Package Size | 73 ml |
Product Form | Paste |
Minimum Operating Temperature | -50 °C |
Maximum Operating Temperature | +200 °C |
Food Processing Safe | No |
Colour | Black |
Viscosity | 333 → 368 cSt |