4mm Diameter Plain Steel Parallel Dowel Pin 24mm
- RS Stock No.:
- 0270596
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0270596 |
Product description | 4mm Diameter Plain Steel Parallel Dowel Pin 24mm |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0270596 |
Product description | 4mm Diameter Plain Steel Parallel Dowel Pin 24mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Metric Steel Dowel Pins
RS PRO range of dowel pins made from steel and are available in various sizes. Dowel pins are small and cylindrical and are a type of industrial fastener which can be used to retain parts in a fixed position, maintain alignment between different parts, or to join two or more items together. These metric dowel pins are ideal for service and maintenance departments.
Note
We also stock RS PRO tapered and parallel dowel pin kits.
Options available include the following sizes:
279-515 - 315 piece metric parallel dowel pin kit
279-509 - 345 piece metric taper dowel pin kit
279-521 – 350 piece imperial parallel dowel pin kit
Options available include the following sizes:
270-524 - 2.5x10 mm
270-530 - 2.5x12 mm
270-546 - 2.5x20 mm
270-552 - 3x12 mm
270-568 - 3x20 mm
270-574 - 3x24 mm
270-580 - 4x20 mm
270-596 - 4x24 mm
270-603 - 4x32 mm
270-619 - 5x20 mm
270-625 - 5x28 mm
270-631 - 5x36 mm
270-647 - 6x24 mm
270-653 - 6x32 mm
270-669 - 6x40 mm
270-675 - 8x24 mm
270-681 - 8x40 mm
270-697 - 8x50 mm
270-704 - 10x24 mm
270-710 - 10x40 mm
270-726 - 10x50 mm
RS PRO stock a range of parallel and tapered dowel pins in diameters ranging from 2 to 10 mm and lengths 10 to 50 mm to meet all your requirements.
Features and Benefits:
Steel dowel pins in various sizes
To BS / ISO 8734 limits. Type B
Metric system of measurement
Machined to a high tolerance for accurate locating and alignment
Typical Applications:
Dowel pins can be used in various applications such as tool rooms for pivots, spindles and locating pins. These pins are also popular in automotive industries and furniture construction. Steel pins can be inserted into holes to hold the parts of an assembly together by using friction. Dowel pins can hold two or more parts together in a fixed alignment using a very tight fit to keep them firmly in place. Steel dowel pins can also be used in construction to help joints between slabs to bear weight and to keep them in alignment.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
Brand | RS PRO |
Finish | Plain |
Pin Type | Parallel |
Length | 24 mm |
Material | Steel |
Diameter | 4 mm |