Chauvin Arnoux MINI 05 Current Clamp AC, 100A ac, 10mm

RS Stock No.:
7999027
Mfr. Prt No.:
P01105105Z
Brand:
Chauvin Arnoux
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
RS stock number 7999027
Product description Chauvin Arnoux MINI 05 Current Clamp AC, 100A ac, 10mm
Manufacturer / Brand Chauvin Arnoux
Manufacturer part number P01105105Z

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

MINI 05 Current Clamp for AC Current

Small and compact, the MINI 05 current clamp is the ideal complement for any multimeter to measure AC currents in low-power tertiary or industrial applications. With its 2 calibres, the MINI 05 clamp-on ammeter offers excellent resolution for measuring AC intensities from 5 mA to 100 A.

SUPPLIED_WITH : Operating manual.

Current calibre: 10 A AC and 100 A AC
Bandwidth: 48 Hz to 500 Hz
Output: Double-insulated cable 1.5 m long, terminated by 2 insulated elbowed male banana connectors Ø 4 mm
Clamping capacity: Cable Ø max 10 mm


Specifications

Attribute Value
Brand Chauvin Arnoux
Adapter Type AC
Maximum AC Current 100 A ac
Best Accuracy ≤ 2 %
Resolution 1 mA, 1 mV, 1A, 1 mV
Maximum Conductor Size 10 mm
Safety Category CAT III 600 V, CAT IV 300 V
Output Type Voltage
Connector Type 4 mm Plug
Cable Length Extended 1.5 m
Maximum Operating Temperature +50 °C
Minimum Operating Temperature -10 °C
Safety Category Level CAT III, CAT IV
Safety Category Voltage 300 V, 600 V
Model Number p MINI 05
Checking stock...
VND
3,116,416.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,116,416.00
*price per unit indicative
"Chauvin Arnoux MINI 05 Current Clamp AC, 100A ac, 10mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products