Molex, Mini-Lock Female Crimp Terminal 22AWG 50351-8100

RS Stock No.:
7978815
Mfr. Prt No.:
50351-8100
Brand:
Molex
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
RS stock number 7978815
Product description Molex, Mini-Lock Female Crimp Terminal 22AWG 50351-8100
Manufacturer / Brand Molex
Manufacturer part number 50351-8100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 19, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2.5mm Wire to Board or Wire - Molex

Molex Mini-Lock Crimp Terminals - 50351 Series

Series 50351 Mini-Lock crimp receptacle terminals for use in the Mini-Lock series crimp housings. These Mini-Lock crimp receptacles have four points of contact for high electrical reliability. An anti-fishhooking design protects the contacts from damage caused by wire tangling.

Note

For Reference only: also use with 51102 and 51163 Series Housings


Specifications

Attribute Value
Brand Molex
For Use With 2.5 mm Connector Housing
Minimum Wire Size mm² 0.08 mm²
Maximum Wire Size mm² 0.3 mm²
Series Number 50351
Minimum Wire Size AWG 28 AWG
Maximum Wire Size AWG 22 AWG
Contact Plating Tin
Contact Material Phosphor Bronze
Gender Female
Termination Method Crimp
Series Mini-Lock
Checking stock...
VND
476,270.00
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(VND)Per Unit(VND)
1476,270.004,762.70
*price per unit indicative
"Molex, Mini-Lock Female Crimp Terminal 22AWG 50351-8100" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products