RS PRO UV Meter 290 → 390 nm

RS Stock No.:
1065310
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1065310
Product description RS PRO UV Meter 290 → 390 nm
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
RS stock number 1065310
Product description RS PRO UV Meter 290 → 390 nm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Detectors - Ultraviolet

RS PRO Mini Pocket UV AB Meter IM-213

RS PRO mini pocket UV AB meter IM-213 is a great value instrument for measuring mercury, xenon, metal halide or fluorescent lamps. It is commonly used for studies in the UVA region, as well as in sunlight and measures UV-AB light from exposure to natural and artificial sources. This device has many great features including a large backlit LCD display with zero and data hold functions. This meter is small, compact and lightweight and is ideal for quick and easy UV light measurement in applications such as forensics, laboratory research, electronics and much more.

SUPPLIED_WITH :

  • Manual

  • 2 batteries 1.5 V AAA<

    Features and Benefits

    • High quality UV meter

    • Ultra-violet irradiation measurement of UV

    • UV detector spec trim from 290 nm to 390 nm

    • Microprocessor circuit provides high reliability and durability

    • 3 3/4 digits LCD with backlit maximum reading 3999 – for easy viewing in the dark

    • Data hold

    • Low battery indication

    • Zero function

    • Over indicator, display shows 'OL'

    • Measuring range 3999 uW/cm² - 39.99 mW/cm²

    • Resolution 1 uW/cm², 0.01 mW/cm²

    • Accuracy ±5(%FS + 2dgt), FS full scale

    • Sample time approximately 0.4 sec

    • Power supply 2 batteries 1.5V AAA

    • Auto power off – meter turns itself of to consume battery life if not used after 15 minutes

    • Size 133 x 48 x 23 mm

    • Weight approximately 90 g

    Typical Applications

    UV light testers or light meters are found in applications such as;

    • Industrial – monitoring blue light radiation hazards in welding process, UV EPROM erasure, Photochemical matching

    • Laboratories - General laboratory use, DNA research

    Mercury, xenon, metal halide or fluorescent lamps
    Studies in the UVA region as well as in sunlight
    UV curing light sources and any other UV light source
    Measuring light intensity at the wafer plane of mask aligners

    FAQs

    How is UV light measured?

    Ultraviolet radiation is measured in the units of milliwatts per square centimetre (mW/cm2) which is energy per square centimetre received per second. Also, it is measured in the units of millijoules per square centimetre (mJ/cm2), which is energy received per unit area in a given time.


Specifications

Attribute Value
Brand RS PRO
Width 48 mm
Length 133 mm
Dimensions 133 x 48 x 23 mm
Data Storage Yes
Kit Contents UV AB Meter, Carry Bag, Batteries
Height 23 mm
Battery Life 100 h
Weight 90 g
Battery Type AAA
Checking stock...
VND
4,044,512.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,044,512.00
*price per unit indicative
"RS PRO UV Meter 290 → 390 nm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt