Testo 1109 NTC Input Wired Digital Thermometer, for Multipurpose Use
- RS Stock No.:
- 6997294
- Mfr. Prt No.:
- 0560 1109
- Brand:
- Testo

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6997294 |
Product description | Testo 1109 NTC Input Wired Digital Thermometer, for Multipurpose Use |
Manufacturer / Brand | Testo |
Manufacturer part number | 0560 1109 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Handheld Pocket Temperature Indicators
Pen Style Surface Thermometer
SUPPLIED_WITH : 1 x LR44 Lithium button cell battery
Stainless steel surface temperature probe
Wide measuring tip ensures accurate surface temperature measurement
Auto Power-off (1hour) with Low battery display
Selectable °C/°F display
Specifications
Attribute | Value |
Brand | Testo |
Absolute Maximum Temperature Measurement | +300 °C |
Thermometer Type | Wired |
Probe Type | NTC |
Application | Multipurpose |
Best Accuracy | ±1 °C |
Number of Temperature Inputs | 1 |
Resolution | 0.1 °C |
Model Number p | 1109 |
Battery Type | LR44 |
Temperature Scale | Centigrade |