Automatic Air Vent RS PRO
- RS Stock No.:
- 3137032
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
RS stock number | 3137032 |
Product description | Automatic Air Vent RS PRO |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Valve Type | Manual |
Connection Size 2 | 3/8 in |
Connection 1 | 3/8 in BSPT |
Maximum Working Pressure | 10 bar |
Connection 2 | 3/8 in BSPT |
Thread Standard or Connection Type 1 | BSPT |
Connection Size 1 | 3/8 in |
Thread Standard or Connection Type 2 | BSPT |
Body Material | Brass |