RS PRO Moisture Barrier Anti-Static Bag 150mm width
- RS Stock No.:
- 1908441
- Brand:
- RS PRO
![Logo for RS PRO](https://media.rs-online.com/h_40/brand/M3385-01.jpg)
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
RS stock number | 1908441 |
Product description | RS PRO Moisture Barrier Anti-Static Bag 150mm width |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 8, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
Attribute | Value |
Packaging Type | Moisture Barrier Bag |
Brand | RS PRO |
Complies with EN 61340-5-1 | Yes |
Conductive | Yes |
Width | 150 mm |
Colour | Silver |
Quantity Per Package | 100 |
Length | 200 mm |
Closure Type | Heat Seal |
Thickness | 0.09 mm |
Height | 200 mm |
Moisture Barrier | Yes |
Static Shielding | Yes |
Dissipative | Yes |
Surface Resistance | 1 x 10^4 → < 1 x 10^11 Ω |