RS PRO Moisture Barrier Anti-Static Bag 405mm width
- RS Stock No.:
- 1908445
- Brand:
- RS PRO
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
RS stock number | 1908445 |
Product description | RS PRO Moisture Barrier Anti-Static Bag 405mm width |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
Attribute | Value |
Packaging Type | Moisture Barrier Bag |
Brand | RS PRO |
Moisture Barrier | Yes |
Static Shielding | Yes |
Dissipative | Yes |
Colour | Silver |
Complies with EN 61340-5-1 | Yes |
Length | 455 mm |
Conductive | Yes |
Thickness | 0.09 mm |
Width | 405 mm |
Quantity Per Package | 100 |
Closure Type | Heat Seal |
Height | 455 mm |
Surface Resistance | 1 x 10^4 → < 1 x 10^11 Ω |