N-Channel MOSFET, 2 A, 400 V, 3 + Tab-Pin SOT-223 onsemi FDT3N40TF

RS Stock No.:
8063692
Mfr. Prt No.:
FDT3N40TF
Brand:
ON Semiconductor

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8063692
Product description N-Channel MOSFET, 2 A, 400 V, 3 + Tab-Pin SOT-223 onsemi FDT3N40TF
Manufacturer / Brand ON Semiconductor
Manufacturer part number FDT3N40TF
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
RS stock number 8063692
Product description N-Channel MOSFET, 2 A, 400 V, 3 + Tab-Pin SOT-223 onsemi FDT3N40TF
Manufacturer / Brand ON Semiconductor
Manufacturer part number FDT3N40TF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

UniFET™ N-Channel MOSFET, Fairchild Semiconductor

UniFET™ MOSFET is Fairchild Semiconductor's high voltage MOSFET family. It has the smallest on-state resistance among the planar MOSFETs, and also provides superior switching performance and higher avalanche energy strength. In addition, the internal gate-source ESD diode allows UniFET-II™ MOSFET to withstand over 2000V HBM surge stress.
UniFET™ MOSFETs are suitable for switching power converter applications, such as power factor correction (PFC), flat panel display (FPD) TV power, ATX (Advanced Technology eXtended) and electronic lamp ballasts.


Specifications

Attribute Value
Brand ON Semiconductor
Maximum Power Dissipation 2 W
Number of Elements per Chip 1
Series UniFET
Minimum Operating Temperature -55 °C
Maximum Gate Source Voltage -30 V, +30 V
Maximum Drain Source Resistance 3.4 Ω
Mounting Type Surface Mount
Transistor Configuration Single
Package Type SOT-223
Maximum Operating Temperature +150 °C
Length 6.5 mm
Typical Gate Charge @ Vgs 4.5 nC @ 10 V
Maximum Gate Threshold Voltage 5 V
Channel Type N
Height 1.6 mm
Width 3.5 mm
Minimum Gate Threshold Voltage 3 V
Channel Mode Enhancement
Pin Count 3 + Tab
Maximum Drain Source Voltage 400 V
Transistor Material Si
Maximum Continuous Drain Current 2 A
Checking stock...
VND
375,972.00
Out of stock
Price Reel (1 Reel of 20)
Reel(s)Per Reel(VND)Per Unit(VND)
1375,972.0018,798.60
*price per unit indicative
"N-Channel MOSFET, 2 A, 400 V, 3 + Tab-Pin SOT-223 onsemi FDT3N40TF" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products