P-Channel MOSFET, 40 A, 30 V, 8-Pin TSDSON Infineon BSZ086P03NS3EGATMA1
- RS Stock No.:
- 8259134
- Mfr. Prt No.:
- BSZ086P03NS3EGATMA1
- Brand:
- Infineon

Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8259134 |
Product description | P-Channel MOSFET, 40 A, 30 V, 8-Pin TSDSON Infineon BSZ086P03NS3EGATMA1 |
Manufacturer / Brand | Infineon |
Manufacturer part number | BSZ086P03NS3EGATMA1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Infineon OptiMOS™P P-Channel Power MOSFETs
The Infineon OptiMOS™ P-Channel power MOSFETs are designed to give enhanced features meeting quality performances. Features include ultra-low switching loss, on-state resistance, Avalanche ratings as well as being AEC qualified for automotive solutions. Applications include dc-dc, motor control, automotive and eMobility.
Enhancement mode
Avalanche rated
Low switching and conduction power losses
Pb-free lead plating; RoHS compliant
Standard packages
OptiMOS™ P-Channel Series: Temperature range from -55°C to +175°C
Specifications
Attribute | Value |
Brand | Infineon |
Maximum Power Dissipation | 69 W |
Number of Elements per Chip | 1 |
Series | OptiMOS P |
Minimum Operating Temperature | -55 °C |
Maximum Gate Source Voltage | -25 V, +25 V |
Maximum Drain Source Resistance | 13.4 mΩ |
Mounting Type | Surface Mount |
Transistor Configuration | Single |
Package Type | TSDSON |
Maximum Operating Temperature | +150 °C |
Length | 3.4 mm |
Typical Gate Charge @ Vgs | 43.2 nC @ 10 V |
Maximum Gate Threshold Voltage | 1.9 V |
Channel Type | P |
Height | 1.1 mm |
Width | 3.4 mm |
Minimum Gate Threshold Voltage | 3.1 V |
Channel Mode | Enhancement |
Pin Count | 8 |
Maximum Drain Source Voltage | 30 V |
Transistor Material | Si |
Maximum Continuous Drain Current | 40 A |