MTLGalvanic Barrier With Analog Input, 50mA max

RS Stock No.:
1747911
Mfr. Prt No.:
MTL5532
Brand:
MTL
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
RS stock number 1747911
Product description MTLGalvanic Barrier With Analog Input, 50mA max
Manufacturer / Brand MTL
Manufacturer part number MTL5532

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Intrinsic Safety Interface Units - MTL 5500 Series

The MTL5500 Series is the latest generation of MTL intrinsic safety isolators designed to meet the needs of the intrinsic safety (IS) interface market for application focussed projects, from single instrument loops to fully equipped cabinets. Incorporating advanced circuit design and innovative isolating transformer construction these isolators offer explosion protection and help protect electrical signals in hazardous areas ensuring a safe working environment.

DIN-rail mounting and plug-in signal and power connectors simplify installation and maintenance. These IS units are powered from a 20 to 35 V dc supply voltage, or, in some cases, from the signal itself.

The compact 16mm wide design reduces weight and gives a cost-effective high packing density and reduction in power consumption. A wide range of module options includes both single and multiple channel isolation barrier devices. They build on the success of the MTL5000 series to bring the benefits of galvanic isolators with exceptional design and reliability.,II (I) GD (Ex ia) IIC,IECEx, ATEX (Baseefa) FM, CSA

Features and Benefits

3-Port Isolation
High Packing density - Low power dissipation
Multi-channel I/O modules
Compatible with preceding MTL5000 series
Assessed for Functional safety IEC61508 applications
Required EX numbers and information displayed on the cover where applicable


Specifications

Attribute Value
Barrier Type Galvanic Barrier
Brand MTL
Termination Cable
Input Signal Type Current, Pluse, Voltage
Number of Channels 1
Output Type Current, Pluse
Supply Voltage 24 V dc
Minimum Operating Temperature -20 °C
Input Range 7 ? 9 V dc
Safety Voltage Maximum 35 V
Safety Current Resistance 25 Ω
Output Range 4 ? 20 mA
Mounting Type DIN Rail
Safety Current Maximum 50 mA
Maximum Current 50 mA
Module Type Pulse Isolator
Signal Type Analog Input
Signal Conditioner Type Isolation
Maximum Voltage 35 V
Maximum Operating Temperature +60 °C
Operating Temperature Range -20 → +60 °C
Hazardous Area Certification ATEX
Series MTL5500
Checking stock...
VND
15,775,304.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
115,775,304.00
*price per unit indicative
"MTLGalvanic Barrier With Analog Input, 50mA max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products