SMC DMK Series Multi-Connector Fitting, Tube-to-Tube Connection Style
- RS Stock No.:
- 8514333
- Mfr. Prt No.:
- DMK12P-04-C1
- Brand:
- SMC
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8514333 |
Product description | SMC DMK Series Multi-Connector Fitting, Tube-to-Tube Connection Style |
Manufacturer / Brand | SMC |
Manufacturer part number | DMK12P-04-C1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
DM Series
DMK
The DMK series from SMC are multi-connectors with one-touch fittings. These connectors provide quick and easy installation and removal of multiple tubing when connecting to a panel device.
Applicable to nylon, soft nylon, and polyurethane tubes.
Reduced installation time
Secure tube connection
6 & 12 tubes
Specifications
Attribute | Value |
Brand | SMC |
Pneumatic Fitting Type | Multi-Connector Fitting |
Material | Aluminium Alloy |
Minimum Operating Temperature | -5 °C |
Maximum Operating Temperature | +60 °C |
Manufacturer Series | DMK |
Body Material | Aluminium Alloy |
Outlet Port | Push In 4 mm |
Mounting Type | Bulkhead |
Maximum Operating Pressure | 1 MPa |
Suitable Media | Air |
Number of Inlet Ports | 12 |
Number of Outlet Ports | 12 |
Inlet Port | Push In 4 mm |
Connection Style | Tube-to-Tube |