N-Channel MOSFET, 14 A, 50 V, 3-Pin IPAK onsemi RFD14N05L

RS Stock No.:
3257580
Mfr. Prt No.:
RFD14N05L
Brand:
onsemi

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3257580
Product description N-Channel MOSFET, 14 A, 50 V, 3-Pin IPAK onsemi RFD14N05L
Manufacturer / Brand onsemi
Manufacturer part number RFD14N05L
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
RS stock number 3257580
Product description N-Channel MOSFET, 14 A, 50 V, 3-Pin IPAK onsemi RFD14N05L
Manufacturer / Brand onsemi
Manufacturer part number RFD14N05L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MOSFET Transistors, ON Semi

ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Enhancement Mode N-Channel MOSFET, Fairchild Semiconductor

Enhancement Mode Field Effect Transistors (FET) are produced using Fairchild’s proprietary, high cell density, DMOS technology. This high density process has been designed to minimise on-state resistance, provide rugged and reliable performance and fast switching.


Specifications

Attribute Value
Brand onsemi
Channel Type N
Maximum Continuous Drain Current 14 A
Maximum Drain Source Voltage 50 V
Package Type IPAK (TO-251)
Mounting Type Through Hole
Pin Count 3
Maximum Drain Source Resistance 100 mΩ
Channel Mode Enhancement
Minimum Gate Threshold Voltage 1 V
Maximum Power Dissipation 48 W
Transistor Configuration Single
Maximum Gate Source Voltage -10 V, +10 V
Maximum Operating Temperature +175 °C
Number of Elements per Chip 1
Length 6.8 mm
Transistor Material Si
Typical Gate Charge @ Vgs 25 nC @ 5 V, 40 nC @ 10 V
Width 2.5 mm
Minimum Operating Temperature -55 °C
Height 6.3 mm
Checking stock...
VND
25,026.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
125,026.00
*price per unit indicative
"N-Channel MOSFET, 14 A, 50 V, 3-Pin IPAK onsemi RFD14N05L" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products