Cinch Connectors 50Ω Straight Cable Mount, N Connector , Plug

RS Stock No.:
8860374
Mfr. Prt No.:
26-8000
Brand:
Cinch Connectors

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8860374
Product description Cinch Connectors 50Ω Straight Cable Mount, N Connector , Plug
Manufacturer / Brand Cinch Connectors
Manufacturer part number 26-8000
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
RS stock number 8860374
Product description Cinch Connectors 50Ω Straight Cable Mount, N Connector , Plug
Manufacturer / Brand Cinch Connectors
Manufacturer part number 26-8000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Cinch N Type Connectors

Type N Cable Crimp Connectors

Cinch Connectivity range of N type crimp RF coaxial connectors have a brass body and gold plated centre contact. These N type RF coax connectors are available in a variety of configurations for a wide range of applications.

Max Frequency - 11 GHz
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C


Specifications

Attribute Value
Brand Cinch Connectors
Gender Male
Coaxial Connector Type N Connector
Mounting Type Cable Mount
Impedance 50 Ω
Termination Method Solder
Body Orientation Straight
Cable Type RG11, RG213, RG214, RG8
Operating Frequency 0 to 11 GHz
Body Plating Nickel
Contact Material Brass
Contact Plating Nickel
Mating Type Quick Connect
Checking stock...
VND
194,776.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1194,776.00
*price per unit indicative
"Cinch Connectors 50Ω Straight Cable Mount, N Connector , Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products