Murata NCP15XV103J03RC Thermistor, 0402 (1005M) 10kΩ, 1 x 0.5 x 0.5mm

RS Stock No.:
7869443
Mfr. Prt No.:
NCP15XV103J03RC
Brand:
Murata

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7869443
Product description Murata NCP15XV103J03RC Thermistor, 0402 (1005M) 10kΩ, 1 x 0.5 x 0.5mm
Manufacturer / Brand Murata
Manufacturer part number NCP15XV103J03RC
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
RS stock number 7869443
Product description Murata NCP15XV103J03RC Thermistor, 0402 (1005M) 10kΩ, 1 x 0.5 x 0.5mm
Manufacturer / Brand Murata
Manufacturer part number NCP15XV103J03RC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

NCP Series NTC Thermistors, Size 0201, 0402, 0603 and 0805

NCP range of size 0201, 0402, 0603 and 0805 NTC thermistors with excellent long term aging stability and high accuracy in resistance and B-Constant value, sizes 0805, 0603 and 0402 have the same B-constant in the same resistance. These NCP series NTC thermistors have excellent solderability and are suitable for reflow soldering. Typical applications for these NTC thermistors include temperature compensation for for transistor, IC and crystal oscillators in mobile phones, temperature sensing for rechargable batteries, temperature compensation of LCD and temperature compensation in general electric circuits.

Excellent long term aging stability
High accuracy in resistance and B value
Suitable for reflow soldering
Applications include temperature compensation of LCDs, sensing for rechargable batteries, car audio equipment, etc
Dimensions 0402 (1.0 x 0.5 x 0.5mm), 0603 (1.6 x 0.8 x 0.8mm), 0805 (2.0 x 1.25 x 0.85mm)


Specifications

Attribute Value
Brand Murata
Length 1 mm
Package/Case 0402 (1005M)
Series NCP
Height 0.5 mm
Resistance @ 25 °C 10 kΩ
Dimensions 1 x 0.5 x 0.5 mm
Temperature Coefficient Type NTC
Maximum Operating Temperature +125 °C
Maximum Power Rating 100 mW
Depth 0.5 mm
Minimum Operating Temperature -40 °C
Application Temperature Measurement
Tolerance ±5 %
Checking stock...
VND
35,696.00
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(VND)Per Unit(VND)
135,696.001,427.84
*price per unit indicative
"Murata NCP15XV103J03RC Thermistor, 0402 (1005M) 10kΩ, 1 x 0.5 x 0.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products