Nichicon 22μF Electrolytic Capacitor 50V dc, Through Hole – UBT1H220MPD8

RS Stock No.:
7621730
Mfr. Prt No.:
UBT1H220MPD8
Brand:
Nichicon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7621730
Product description Nichicon 22μF Electrolytic Capacitor 50V dc, Through Hole - UBT1H220MPD8
Manufacturer / Brand Nichicon
Manufacturer part number UBT1H220MPD8
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
RS stock number 7621730
Product description Nichicon 22μF Electrolytic Capacitor 50V dc, Through Hole - UBT1H220MPD8
Manufacturer / Brand Nichicon
Manufacturer part number UBT1H220MPD8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 28, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

BT Series High Temperature (PET Sleeve)

Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.

Features & Benefits:

High reliability
High ripple current
Long life up to 10,000 hours


Specifications

Attribute Value
Brand Nichicon
Capacitance 22 µF
Series BT
Mounting Type Through Hole
Height 11.5 mm
Lead Pitch 3.5 mm
Dimensions 8 x 11.5 mm
Technology Electrolytic
Maximum Operating Temperature +125 °C
Voltage 50 V dc
Ripple Current 250 mArms
Minimum Operating Temperature -40 °C
Diameter 8 mm
Equivalent Series Resistance 500 mΩ
Leakage Current 4 μA
Lifetime 2000 h
Tolerance ±20 %
Checking stock...
VND
91,762.00
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
191,762.009,176.20
*price per unit indicative
"Nichicon 22μF Electrolytic Capacitor 50V dc, Through Hole - UBT1H220MPD8" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products