Nichicon 22μF Electrolytic Capacitor 6.3V dc, Through Hole – UMA0J220MDD

RS Stock No.:
4759087
Mfr. Prt No.:
UMA0J220MDD
Brand:
Nichicon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4759087
Product description Nichicon 22μF Electrolytic Capacitor 6.3V dc, Through Hole - UMA0J220MDD
Manufacturer / Brand Nichicon
Manufacturer part number UMA0J220MDD
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
RS stock number 4759087
Product description Nichicon 22μF Electrolytic Capacitor 6.3V dc, Through Hole - UMA0J220MDD
Manufacturer / Brand Nichicon
Manufacturer part number UMA0J220MDD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Aluminum Electrolytic Capacitor MA Series 85°C 5mm height


Specifications

Attribute Value
Brand Nichicon
Capacitance 22 µF
Voltage 6.3 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 4 (Dia.) x 5 mm
Height 5 mm
Minimum Operating Temperature -40 °C
Diameter 4 mm
Maximum Operating Temperature +85 °C
Lead Pitch 1.5 mm
Lifetime 2000 h
Leakage Current 3 μA
Ripple Current 28 mA
Series MA
Tolerance ±20 %
Checking stock...
VND
13,968.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
113,968.002,793.60
*price per unit indicative
"Nichicon 22μF Electrolytic Capacitor 6.3V dc, Through Hole - UMA0J220MDD" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products