Bahco Nutdriver Nut Driver Screwdriver Set 6 Piece

RS Stock No.:
8766685
Mfr. Prt No.:
903T-3
Brand:
Bahco
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
RS stock number 8766685
Product description Bahco Nutdriver Nut Driver Screwdriver Set 6 Piece
Manufacturer / Brand Bahco
Manufacturer part number 903T-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Bahco Nut T-Handle Screwdriver Set

Professional 6 piece T Handle set with a 2 component handle that offers comfort by reducing strain on pressure points in the hand. The high performance steel blade is entirely hardened for longer life and the phosphate tip delivers excellent engagement and force transmission.

Options for Hexagonal, Torx and Nut driving
The shorter 90° blade is used for extreme torque or to work in areas where height is limited
The long blade allows a controlled torque turn and provides easy access for difficult to reach fasteners
Size and part number laser branded on the blade for easier identification

Hex nut sizes:
5 - 6 - 7 - 8 - 10 - 13mm


Specifications

Attribute Value
Brand Bahco
Screwdriver Type Nutdriver
Number of Pieces 6
Tip Size 5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 13 mm
Tip Type Nut Driver
Checking stock...
VND
2,954,232.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,954,232.00
*price per unit indicative
"Bahco Nutdriver Nut Driver Screwdriver Set 6 Piece" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products