Bahco Steel Pliers Flat Nose Pliers, 180 mm Overall Length
- RS Stock No.:
- 3270785
- Mfr. Prt No.:
- 2979D-180
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3270785 |
Product description | Bahco Steel Pliers Flat Nose Pliers, 180 mm Overall Length |
Manufacturer / Brand | Bahco |
Manufacturer part number | 2979D-180 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Nut Pliers
Designed with handles that ensure access in confined spaces
Serrated and slightly conical gripping surfaces for good grip around a hexagon nut or bolt
Black oxidised, anti-corrosion steel serrated jaw
Suitable for nut and bolt dimensions with 3mm to 13mm across-flats width
Specifications
Attribute | Value |
Brand | Bahco |
Overall Length | 180 mm |
Tip Style | Straight |
Jaw Depth | 11.5 mm |
Plier Type | Flat Nose Pliers |
Jaw Length | 12 mm |
Material | Steel |