NXP Absolute Pressure Sensor for Air, 700kPa Max Pressure Reading, Analogue

RS Stock No.:
9227355
Mfr. Prt No.:
MPX5700AP
Brand:
NXP

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9227355
Product description NXP Absolute Pressure Sensor for Air, 700kPa Max Pressure Reading, Analogue
Manufacturer / Brand NXP
Manufacturer part number MPX5700AP
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
RS stock number 9227355
Product description NXP Absolute Pressure Sensor for Air, 700kPa Max Pressure Reading, Analogue
Manufacturer / Brand NXP
Manufacturer part number MPX5700AP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: KR


Product Details

Pressure Sensors, NXP

Differential/Gauge Pressure Sensors up to 1000 kPa, NXP

High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).


Specifications

Attribute Value
Brand NXP
Maximum Pressure Reading 700 kPa
Output Type Analogue
Minimum Operating Temperature -40 °C
Minimum Pressure Reading 15 kPa
Accuracy ±2.5 %
Housing Material Epoxy
Pressure Reading Type Absolute
Response Time 1 ms
Supply Voltage 4.75 → 5.25 V dc
Media Measured Air
Analogue Output 4.7 V
Electrical Connection PCB Mount
Maximum Operating Temperature +125 °C
Checking stock...
VND
15,568,500.00
Out of stock
Price Tray (1 Tray of 20)
Tray(s)Per Tray(VND)Per Unit(VND)
115,568,500.00778,425.00
*price per unit indicative
"NXP Absolute Pressure Sensor for Air, 700kPa Max Pressure Reading, Analogue" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products