RS PRO Imperial O-Ring Kit to suit SAE Flanges Hose & Fittings Nitrile, Kit Contents 415 Pieces

RS Stock No.:
7058983
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7058983
Product description RS PRO Imperial O-Ring Kit to suit SAE Flanges Hose & Fittings Nitrile, Kit Contents 415 Pieces
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
RS stock number 7058983
Product description RS PRO Imperial O-Ring Kit to suit SAE Flanges Hose & Fittings Nitrile, Kit Contents 415 Pieces
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

SAE Seal Kits

RS Pro O-Ring Kit - For SAE Hose-End fittings - Nitrile

RS Pro O-ring seal kit, available in a robust box that contains an assortment of the most popular sizes, essential for emergency repairs or routine maintenance. These kits are ideal for maintenance engineers, providing a quick and reliable choice of sealing solutions to suit the job in hand.

SAE Flange Seal Kits offer a variety of seal sizes to fit SAE J518 location grooves. The SAE seals are rectangular in cross-section and have point-contact seal lips. The seals are designed to accurately locate within machine housings. Manufactured from high grade of polyurethane, specifically developed for arduous sealing applications, the material provides excellent resistance to gap extrusion and compression.

SAE O-Ring Flange and Hose End Kits contain a variety of cost-effective popular sizes to suit general engineering applications, with o-rings manufactured from Nitrile rubber (NBR) of 90 Shore hardness. Nitrile rubber is suitable for high temperature environments and offers resistance to greases and fats.

Features and Benefits

• Essential for all workshops and onsite service engineers
• Range of sizes – no need to purchase individual seals
• Quick identification and easy storage for multiple seal sizes
• Robust casing suitable for transport
• The material of the rings offers excellent resistant to oils, gasoline and hydrocarbons
• The kit provides a supply of 415 pieces featuring 8 different sizes that range between 7/16In to 1 5/8In
• Nitrile (NBR) 90 shore hardness

What is an O-Ring?

Seals and O-rings are used to join two parts of a machine, engine or other mechanical assemblies by filling the space between both parts, creating a filled and seal space in between. This seal prevents particle, vapour and fluid leakage which in turn protects and maintains pressure whilst keeping debris out, ensuring proper function and safety.


Specifications

Attribute Value
Brand RS PRO
Material Nitrile
Type Imperial O-Ring Kit to suit SAE Flanges Hose & Fittings
Kit Contents 415 Pieces
Checking stock...
VND
635,868.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1635,868.00
*price per unit indicative
"RS PRO Imperial O-Ring Kit to suit SAE Flanges Hose & Fittings Nitrile, Kit Contents 415 Pieces" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products