Lapp 4 Core Power Cable, 1.5 mm², 50m, Black Polytetrafluoroethylene PTFE Sheath, 500 V
- RS Stock No.:
- 8079338
- Mfr. Prt No.:
- 0091316
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8079338 |
Product description | Lapp 4 Core Power Cable, 1.5 mm², 50m, Black Polytetrafluoroethylene PTFE Sheath, 500 V |
Manufacturer / Brand | Lapp |
Manufacturer part number | 0091316 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8079338 |
Product description | Lapp 4 Core Power Cable, 1.5 mm², 50m, Black Polytetrafluoroethylene PTFE Sheath, 500 V |
Manufacturer / Brand | Lapp |
Manufacturer part number | 0091316 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 16, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Olflex Heat 260° Cable
From Lapp, the Olflex Heat 260 C MC cable is a heat-resistant solution for power and control applications where fluctuating temperatures would render conventional cables unusable.
This cable is also shielded, featuring copper screening that ensures EMC compliance even under extreme loads. Coupled with its stress crack resistance, these factors make the Olflex Heat 260 C MC range of cables ideal for use in sensor system applications.
The cable is made of fine-twisted nickle-plated copper strands, with a PTFE core insulation. It also has a PTFE based outer sheath that is flame retardant.
Despite its robustness, the Olflex Heat cable is lightweight with a small diameter, which makes it convenient for fixed or occasional flexing installations where space-saving is a factor.
Features and Benefits
• Copper-screened for EMC Compliance
• Space saving design
• Stress crack resistant
• Resistant to contact with mostly all highly aggressive chemical media
• Low outgassing behavior
• UV resistant and suitable for outdoor use
• Oil, acid, and chemical resistance
• Low water absorption
• Resistant to microbes
Applications
Olflex Heat high-temperature cable is used in a variety of applications, and it's EMC shielding ensures it can be used for purposes where interference from electromagnetic signals is a concern. With its resistance to temperature and media, this cable range is also ideal for harsh environments and suitable for both indoor and outdoor use.
• Industrial furnaces
• Foundries
• Chemical industry
• Paint shop line technology
• Heating elements
• Wind turbines
• Temperature resistance of -190°C up to +260°C
Accessories
• 405-8744 is an M16 IP68 and EMC rated Cable Gland
• 405-8750 is an M20 IP68 and EMC rated Cable Gland
• 405-8766 is an M25 IP68 and EMC rated Cable Gland
• 405-8772 is an M32 IP68 and EMC rated Cable Gland
• 405-8788 is an M40 IP68 and EMC rated Cable Gland
• 405-8794 is an M50 IP68 and EMC rated Cable Gland
Specifications
Attribute | Value |
Brand | Lapp |
Series | ÖLFLEX HEAT 260 MC |
Number of Cores | 4 |
Cross Sectional Area | 1.5 mm² |
Minimum Bend Radius | 4 x Diameter |
Conductor Material | Nickel Plated Copper |
Voltage Rating | 500 V |
Drain Wire | Yes |
Screen Type | Unscreened |
Maximum Operating Temperature | +260 °C |
Sheath Colour | Black |
Screened/Unscreened | Unscreened |
Outer Diameter | 6.1 mm |
Sheath Material | Polytetrafluoroethylene PTFE |
American Wire Gauge | 15 AWG |
Insulation Material | PTFE |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -190 °C |
Length | 50 m |
Standards Met | CE |