SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style

RS Stock No.:
8404611
Mfr. Prt No.:
KQ2E06-00N
Brand:
SMC
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
RS stock number 8404611
Product description SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style
Manufacturer / Brand SMC
Manufacturer part number KQ2E06-00N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Bulkhead Adapators

Bulkhead Union KQ2E

The KQ2E one-touch bulkhead unions are used to connect tubes through a panel and are suitable for use with nylon and polyurethane tubes. The special profile design of these bulkhead unions provide positive sealing under pressure without reducing the flow. When the connector is removed from the tube, the chuck and collet are released, thus preventing them from biting into the tube excessively.

Note

Models with a -X2 suffix in the Mfr Part No. are copper-free (electroless nickel plated).

Tube-to-tube fitting
The special profile design of the seal provides positive sealing under pressure without reduced flow
Release button allows tube to be removed easily without damage
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 to 40°C)


Specifications

Attribute Value
Brand SMC
Pneumatic Fitting Type Bulkhead Threaded-to-Tube Adaptor
Tube Connection Push In 6 mm
Type Bulkhead
Body Material Nickel Plated Brass
Minimum Operating Temperature -5 °C, 0 °C
Maximum Operating Temperature +40 °C, +60 °C
Finish Nickel Plated
Manufacturer Series KQ2
Tube Connection A Push In 6 mm
Thread Material Nickel Plated Brass
Tube Connection - Tube Size 6 mm
Maximum Operating Pressure 1 MPa, 3 MPa
Tube Connection A - Type Push In
Tube Connection A - Tube Size 6 mm
Tube Connection - Type Push In
Connector A Push In 6 mm
Connector B Push In 6 mm
Mounting Hole Diameter 15 mm
Connection Style Threaded-to-Tube
Checking stock...
VND
1,867,056.00
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
11,867,056.00186,705.60
*price per unit indicative
"SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products