onsemi, 6.2V Zener Diode 6% 300 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 5450668
- Mfr. Prt No.:
- BZX84C6V2LT1G
- Brand:
- onsemi

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5450668 |
Product description | onsemi, 6.2V Zener Diode 6% 300 mW SMT 3-Pin SOT-23 |
Manufacturer / Brand | onsemi |
Manufacturer part number | BZX84C6V2LT1G |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Zener Diodes, ON Semiconductor
Zener Diodes 225mW, BZX84BxxxLT, BZX84CxxxLT Series, ON Semiconductor
Zener Voltage Tolerance of 2% (BZX84B) and approx. 5% (BZX84C)
Surface Mount case: SOT-23
Specifications
Attribute | Value |
Brand | onsemi |
Diode Configuration | Single |
Nominal Zener Voltage | 6.2 V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 300 mW |
Package Type | SOT-23 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 6 % |
Pin Count | 3 |
Test Current | 5 mA |
Maximum Zener Impedance | 10 Ω |
Maximum Reverse Leakage Current | 3 µA |
Dimensions | 2.9 x 1.3 x 0.94 mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
Typical Voltage Temperature Coefficient | 2.05 mV/°C |