TecMate OptiMate 3×2 Battery Charger For Lead Acid 12 V 12V 800mA with UK plug

RS Stock No.:
9053595
Mfr. Prt No.:
TM450BS
Brand:
TecMate

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9053595
Product description TecMate OptiMate 3x2 Battery Charger For Lead Acid 12 V 12V 800mA with UK plug
Manufacturer / Brand TecMate
Manufacturer part number TM450BS
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
RS stock number 9053595
Product description TecMate OptiMate 3x2 Battery Charger For Lead Acid 12 V 12V 800mA with UK plug
Manufacturer / Brand TecMate
Manufacturer part number TM450BS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

OptiMATE 3 x 2

OptiMate 3 x 2 is totally automatic and fully protected against user errors. There are no switches. Short-circuiting the charger output resets the programme, without sparks or blown fuses. Affordable, compact, intelligent and forgiving of errors, OptiMate 3 is the perfect tool for regular or long-term maintenance of batteries not in daily use.
Can also be used to charge 24V vehicles with 2 x 12V batteries fitted

SUPPLIED_WITH : 4 interchangeable connection sets, two with clamps

Recommended for: AGM / MF, STD, GEL and spiral cell batteries from 3Ah to 50Ah
Programme control: Microprocessor, 7 stages, fully automatic
Optimises battery power and life
Saves neglected batteries
Safe long-term maintenance cycle
Tests battery every hour
Enclosure classification: IP54
Easy direct wall mounting


Specifications

Attribute Value
Brand TecMate
Number of Batteries Charged 2
Chemistries Charged Lead Acid
Battery Sizes Charged 12 V
Plug Type UK
Batteries Included No
Model Number OptiMate 3x2
Dimensions 167 x 65 x 46 mm
Battery Type Charged Automotive
Charge Current 800 mA
Input Voltage 100 → 240 V
Output Voltage 12 V
Weight 600 g
Checking stock...
VND
6,707,938.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,707,938.00
*price per unit indicative
"TecMate OptiMate 3x2 Battery Charger For Lead Acid 12 V 12V 800mA with UK plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products