Fluke 1508/POM Orange Test Lead Holder, 14 Slots, 5.33mm Cable Dia.
- RS Stock No.:
- 1873231
- Mfr. Prt No.:
- 1508/POM
- Brand:
- Fluke

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1873231 |
Product description | Fluke 1508/POM Orange Test Lead Holder, 14 Slots, 5.33mm Cable Dia. |
Manufacturer / Brand | Fluke |
Manufacturer part number | 1508/POM |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Test Lead Rack
Size of test lead rack which mount quickly onto any vertical surface.
Specifications
Attribute | Value |
Brand | Fluke |
Accessory Type | Test Lead Holder |
Colour | Orange |
Number of Slots | 14 |
Maximum Cable Diameter | 5.33 mm |
Body Material | Steel |
Width | 88.9 mm |
Length | 279.4 mm |