Coba Europe Orthomat Ultimate Individual PVC Foam Anti-Fatigue Mat x 900mm, 1.5m x 10mm
- RS Stock No.:
- 8725656
- Mfr. Prt No.:
- OU010002
- Brand:
- COBA

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8725656 |
Product description | Coba Europe Orthomat Ultimate Individual PVC Foam Anti-Fatigue Mat x 900mm, 1.5m x 10mm |
Manufacturer / Brand | COBA |
Manufacturer part number | OU010002 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 14, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Orthomat® Ultimate Anti-Fatigue Matting
This high quality anti-fatigue mat delivers exceptional comfort and slip-resistance for standing operatives. Designed to withstand virtually any manufacturing environment, including heavy-duty oily locations, or those areas prone to water or liquid spillage.
Exclusive PolyNit outer layer encapsulates entire mat
Soft foam inner layer cushions impact from standing to delay fatigue
High density composition gives essential underfoot support and shape recovery
Neat, tapered edges are heat-sealed using specialist technology developed by COBA Europe
Robust ramped edges limit trip hazard
Raised surface nodules provide underfoot grip, even in oily or wet conditions
Textured surface traps dry debris or swarf
Slip Resistance tested to R11 under DIN 51130:2010
Specifications
Attribute | Value |
Brand | COBA |
Mat Material | PVC Foam |
Surface Type | Solid |
Product Format | Individual |
Anti-Slip | Yes |
Range | Orthomat Ultimate |
Thickness | 10 mm |
Environment Types | Dry, Wet |
Colour | Black |
Length | 1.5 m |
Chemical Resistant | Yes |
Oil Resistant | Yes |
Width | 900 mm |