Schneider Electric Thermal Overload Relay – 1NO + 1NC, 80 → 104 A F.L.C, 104 A Contact Rating, 3P, TeSys
- RS Stock No.:
- 3949223
- Mfr. Prt No.:
- LRD3365
- Brand:
- Schneider Electric
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
RS stock number | 3949223 |
Product description | Schneider Electric Thermal Overload Relay - 1NO + 1NC, 80 → 104 A F.L.C, 104 A Contact Rating, 3P, TeSys |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | LRD3365 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Schneider Electric TeSys LRD Thermal Overload Relays
Specifications
Attribute | Value |
Brand | Schneider Electric |
FLC Motor Rating | 80 → 104 A |
Range | TeSys |
Reset Method | Automatic, Manual |
Series | LRD |
Contact Voltage Rating | 690 V ac |
Normal State Configuration | 1NO + 1NC |
Mounting Style | Direct Contactor |
Depth | 123 mm |
Length | 236 mm |
Maximum Operating Temperature | +60 °C |
Contact Current Rating | 104 A |
Minimum Operating Temperature | -20 °C |
Number Of Auxiliary Contacts | 2 |
Operating Temperature Range | -20 → +60 °C |
Pole Configuration | 3P |
Width | 55 mm |
Terminal Type | Screw |