Panasonic, V Surge Absorber 270pF 25A, Clamping 710V, Varistor 430V

RS Stock No.:
7209904
Mfr. Prt No.:
ERZV10D431
Brand:
Panasonic

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7209904
Product description Panasonic, V Surge Absorber 270pF 25A, Clamping 710V, Varistor 430V
Manufacturer / Brand Panasonic
Manufacturer part number ERZV10D431
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
RS stock number 7209904
Product description Panasonic, V Surge Absorber 270pF 25A, Clamping 710V, Varistor 430V
Manufacturer / Brand Panasonic
Manufacturer part number ERZV10D431

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Metal Oxide Varistors ZNR Series, 10mm Diameter, Panasonic

Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors


Specifications

Attribute Value
Brand Panasonic
Maximum AC Voltage Rating 275 V
Maximum DC Voltage Rating 350 V
Clamping Voltage 710 V
Clamping Current 25 A
Energy 80 J
Material ZNR
Series V
Diameter 11.5 mm
Maximum Surge Current 3500 A
Capacitance 270 pF
Length 34.5 mm
Thickness 6 mm
Dimensions 11.5 (Dia.) x 6 mm
Lead Pitch 7.5 mm
Varistor Voltage 430 V
Checking stock...
VND
62,662.00
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(VND)Per Unit(VND)
162,662.006,266.20
*price per unit indicative
"Panasonic, V Surge Absorber 270pF 25A, Clamping 710V, Varistor 430V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products