Parker 100μm Water Filter Cartridge

RS Stock No.:
3550312
Mfr. Prt No.:
M8R10A-RS
Brand:
Parker
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
RS stock number 3550312
Product description Parker 100μm Water Filter Cartridge
Manufacturer / Brand Parker
Manufacturer part number M8R10A-RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

FULFLO Polypropylene 10in. Wound Depth Filter Cartridges

1 in. ID and 2 1/2 in. OD
Manufactured from FDA approved materials for potable and edible liquid contact according to CFR Title 21
Effective removal ratings at nominal 90% efficiency


Specifications

Attribute Value
Brand Parker
Length 10 in
Maximum Flow Rate 18.9 L/min
Filtration Level 100 µm
Maximum Differential Pressure 4.1 bar
Series Wound Depth
Internal Diameter 1 in
Checking stock...
VND
566,674.00
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(VND)Per Unit(VND)
1566,674.00283,337.00
*price per unit indicative
"Parker 100μm Water Filter Cartridge" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products