Straight Male Hose Coupling 1in Part F Cam & Groove Adapter, 1 in BSPT Male, Stainless Steel
- RS Stock No.:
- 0307308
- Brand:
- RS PRO
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
RS stock number | 0307308 |
Product description | Straight Male Hose Coupling 1in Part F Cam & Groove Adapter, 1 in BSPT Male, Stainless Steel |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Thread Standard | BSPT |
Coupling Connector Direction | Straight |
Maximum Working Pressure | 17 bar |
Thread Gender | Male |
Coupling Connector Type | Part F Cam & Groove Adapter |
Thread Size | 1 in |
Hose Inner Diameter | 1 in |
Threaded Connection | 1 in BSPT Male |
Coupling Gender | Male |
Body Material | Stainless Steel |